Filter Your Search
1 - 1 of 1 results
|
5962-8670406VXX
Texas Instruments
|
Check for Price | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 17 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.39.00.01 |