Filter Your Search
1 - 2 of 2 results
|
5962-8670409VPA
Texas Instruments
|
$269.2045 | Yes | No | Active | 15 V | 5 V | 25 V | 12 V | 4.95 V | 5.06 V | 1 A | 12 V | 25 V | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 30k Rad(Si) V | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
5962-8670409VPA
Defense Logistics Agency
|
Check for Price | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T8 | e0 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-8 | unknown |