Filter Your Search
1 - 3 of 3 results
|
5962-8681401RA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 270 ns | 1 | 8 | NO | DIP | 3-STATE | AHC | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8681401RA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 270 ns | 1 | 8 | NO | DIP | 3-STATE | AHC | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-8681401RA
Texas Instruments
|
Check for Price | Yes | No | Active | 4.5 V | 250 ns | 50 ns | 8 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | EAR99 |