Filter Your Search
1 - 3 of 3 results
|
5962-8683701DA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DFP-14 | unknown | ||||||||||||||||
|
5962-8683701DA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 14 ns | 1 | 8 | YES | DFP | 50 pF | NO | 3-STATE | ALS | NAND GATE | TTL | 20 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-14 | not_compliant | DFP | 14 | EAR99 | 8542.39.00.01 | ||
|
5962-8683701DA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 15 ns | 1 | 8 | YES | DFP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-14 | unknown |