Filter Your Search
1 - 4 of 4 results
|
5962-8683701DX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8683701DX
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8683701DX
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | ALS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8683701DX
Texas Instruments
|
Check for Price | Active | 5 V | 15 ns | 14 ns | 1 | 8 | YES | DFP | 50 pF | NO | ALS | NAND GATE | TTL | 4 mA | 900 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | compliant | 8542.39.00.01 |