Filter Your Search
1 - 2 of 2 results
|
5962-8687304XX
LOGIC Devices Inc
|
Check for Price | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LOGIC DEVICES INC | DIP | DIP, | 64 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
5962-8687304XX
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP64,.9 | 64 | unknown | 3A001.A.2.C | 8542.39.00.01 |