Filter Your Search
1 - 2 of 2 results
|
5962-8687701Q2A
Rochester Electronics LLC
|
Check for Price | Active | 4 mV | 150 nA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | S-CQCC-N20 | MILITARY | e0 | 125 °C | -55 °C | MIL-38535-Q | MIL-38535-Q V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-20 | 20 | unknown | |||||
|
5962-8687701Q2A
Texas Instruments
|
Check for Price | Obsolete | 4 mV | 100 pA | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.91 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.39.00.01 |