Filter Your Search
1 - 6 of 6 results
|
5962-8687901EA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 15 V | STANDARD | 1 | 3.3 µs | LINE DRIVER | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 16.5 V | 13.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
5962-8687901EA
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 15 V | STANDARD | 2 | 3.3 µs | LINE DRIVER | BIPOLAR | NO | ARINC 429 | 2 | 3.3 µs | 5.25 V | 4.75 V | 16.5 V | 13.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | SBDIP | DIP, | 16 | D16.3 | Renesas Electronics | |||||||||
|
5962-8687901EA
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 15 V | STANDARD | 1 | 3.3 µs | LINE DRIVER | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 16.5 V | 13.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||||||
|
5962-8687901EA
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 15 V | STANDARD | TOTEM-POLE | 1 | 3.3 µs | LINE DRIVER | YES | ARINC 429 | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | 16.5 V | 13.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8687901EA
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 5 V | 15 V | STANDARD | 2 | 3.3 µs | LINE DRIVER | BIPOLAR | NO | 10 µA | ARINC 429 | 1 | 9.5 V | 3.3 µs | 5.25 V | 4.75 V | 16.5 V | 13.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.39.00.01 | DIP | DIP-16 | 16 | |||||||
|
5962-8687901EA
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | ADJUSTABLE ARINC RISE AND FALL TIMES | YES | 10 µA | ARINC 429 | 1 | 9.5 V | 5.25 V | 4.75 V | 15 V | 12 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | unknown | EAR99 | 8542.39.00.01 | DIP | SIDE BRAZED, CERAMIC, DIP-16 | 16 |