Filter Your Search
1 - 6 of 6 results
![]() |
5962-8752501M2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 1 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8752501M2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 12 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8752501M2A
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14 ns | 2 | 1 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, LCC-20 | unknown | ||||||||||||
|
5962-8752501M2A
Teledyne e2v
|
Check for Price | No | Active | 5 V | 12 ns | 2 | 1 | YES | QCCN | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | not_compliant | 8542.39.00.01 | |||||||||||
|
5962-8752501M2A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 14 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | |||||||||||||||
|
5962-8752501M2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14 ns | 2 | 1 | YES | QCCN | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | LCC-20 | unknown | 8542.39.00.01 |