Filter Your Search
1 - 3 of 3 results
|
5962-8755501RX
e2v technologies
|
Check for Price | Active | 5 V | 11 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||||||||
|
5962-8755501RX
Texas Instruments
|
Check for Price | Active | 3.3 V | 16.5 ns | 17.4 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 50 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | compliant | 8542.39.00.01 | |||
|
5962-8755501RX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |