Filter Your Search
1 - 7 of 7 results
|
5962-8756001EA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 3.5 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
5962-8756001EA
Micross Components
|
Check for Price | Active | 5 V | 1 | TTL TO ECL TRANSLATOR | 3.5 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | AUSTIN SEMICONDUCTOR INC | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
5962-8756001EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 1 | TTL TO ECL TRANSLATOR | 3.5 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||
|
5962-8756001EA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 3.5 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | CERAMIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
5962-8756001EA
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | TTL TO ECL TRANSLATOR | 3.5 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
5962-8756001EA
onsemi
|
Check for Price | Obsolete | TTL TO ECL TRANSLATOR | NO | R-CDIP-T16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ONSEMI | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
5962-8756001EA
SRI International Sarnoff
|
Check for Price | Active | 5 V | 1 | TTL TO ECL TRANSLATOR | ECL | 3.5 ns | 4 | NONE | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |