Filter Your Search
1 - 1 of 1 results
|
5962-8757502QA
Rochester Electronics LLC
|
Check for Price | Obsolete | 8080A; 9080A | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 |