Filter Your Search
1 - 4 of 4 results
|
5962-8757801GA
Micross Components
|
Check for Price | Active | 25 µV | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSS COMPONENTS | METAL CAN, 8 PIN | compliant | EAR99 | 8542.33.00.01 | |||||
|
5962-8757801GA
Minco Technology Labs LLC
|
Check for Price | Transferred | 25 µV | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSS MINCO LLC | METAL CAN, 8 PIN | compliant | EAR99 | 8542.33.00.01 | BCY | 8 | |||
|
5962-8757801GA
Defense Logistics Agency
|
Check for Price | Active | 25 µV | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | Qualified | e0 | 117 dB | 125 °C | -55 °C | METAL | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | DEFENSE LOGISTICS AGENCY | METAL CAN, 8 PIN | unknown | |||||||||||||||||||
|
5962-8757801GA
Linear Technology
|
Check for Price | No | Obsolete | 25 µV | 35 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) - hot dipped | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, 8 PIN | unknown | EAR99 | 8542.33.00.01 | BCY | 8 |