Filter Your Search
1 - 4 of 4 results
|
5962-8759701XX
Rochester Electronics LLC
|
Check for Price | Active | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
5962-8759701XX
Teledyne e2v
|
Check for Price | Active | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, DIP-28 | 28 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
5962-8759701XX
AMD
|
Check for Price | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 200 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
|
5962-8759701XX
QP Semiconductor
|
Check for Price | Transferred | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 |