Filter Your Search
1 - 4 of 4 results
![]() |
5962-8759701YX
Teledyne e2v
|
Check for Price | Active | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | LCC | CERAMIC, LCC-44 | 44 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
![]() |
5962-8759701YX
AMD
|
Check for Price | Obsolete | 9080A; 8080A | 8 | 2 MHz | YES | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||
![]() |
5962-8759701YX
Rochester Electronics LLC
|
Check for Price | Active | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
![]() |
5962-8759701YX
QP Semiconductor
|
Check for Price | Transferred | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | QP SEMICONDUCTOR INC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 |