Parametric results for: 5962-8761401DA under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 59628761401da
Select parts from the table below to compare.
Compare
Compare
5962-8761401DA
Texas Instruments
$11.4179 Yes No Active 3 V 12 ns 12 ns 4 2 YES DFP 50 pF NO AC OR GATE CMOS 24 mA 40 µA 6 V 2 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TUBE Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.285 mm 9.21 mm TEXAS INSTRUMENTS INC DFP DFP, FL14,.3 14 not_compliant EAR99 8542.39.00.01
5962-8761401DA
Rochester Electronics LLC
Check for Price Active 3 V 12 ns 12 ns 4 2 YES DFP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm ROCHESTER ELECTRONICS LLC DFP DFP, FL14,.3 14 unknown 8542.39.00.01
5962-8761401DA
QP Semiconductor
Check for Price Transferred 5 V 8.5 ns 4 2 YES DFP AC OR GATE CMOS 6 V 2 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm QP SEMICONDUCTOR INC DFP, unknown 8542.39.00.01
5962-8761401DA
e2v technologies
Check for Price Active 5 V 8.5 ns 12 ns 4 2 YES DFP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm TELEDYNE E2V (UK) LTD DFP, FL14,.3 compliant 8542.39.00.01
5962-8761401DA
STMicroelectronics
Check for Price No Obsolete 5 V 8.5 ns 12 ns 4 2 YES DFP 50 pF NO AC OR GATE CMOS 12 mA 6 V 2 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm STMICROELECTRONICS DFP, FL14,.3 not_compliant 8542.39.00.01