Filter Your Search
1 - 3 of 3 results
|
5962-87623012X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 10 ns | 2 | YES | QCCN | AC | CMOS | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||
|
5962-87623012X
Teledyne e2v
|
Check for Price | Active | 3 V | 14.5 ns | 2 | YES | QCCN | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
5962-87623012X
Texas Instruments
|
Check for Price | Obsolete | 3 V | 14.5 ns | 2 | YES | QCCN | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 |