Filter Your Search
1 - 1 of 1 results
|
5962-8762401VDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 16 ns | 12 ns | 6 | 1 | YES | DFP | 50 pF | YES | AC | INVERTER | CMOS | 24 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 |