Filter Your Search
1 - 5 of 5 results
|
5962-8764701CX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
5962-8764701CX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 155 ns | 4 | 2 | NO | DIP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-8764701CX
Texas Instruments
|
Check for Price | Active | 5 V | 155 ns | 190 ns | 4 | 2 | NO | DIP | 50 pF | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||
|
5962-8764701CX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
5962-8764701CX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 155 ns | 4 | 2 | NO | DIP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |