Filter Your Search
1 - 5 of 5 results
|
5962-8765601RA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | DIP, DIP20,.3 | 20 | CD20 | not_compliant | 8542.39.00.01 | |||
|
5962-8765601RA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 1 | 8 | NO | DIP | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
5962-8765601RA
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 90 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
5962-8765601RA
e2v technologies
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
5962-8765601RA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 15 ns | 1 | 8 | NO | DIP | 71.4 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 90 MHz | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |