Filter Your Search
1 - 5 of 5 results
|
5962-8766401RX
Teledyne e2v
|
Check for Price | Active | 5 V | 13 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | TELEDYNE E2V (UK) LTD | DIP, | compliant | 8542.39.00.01 | |||||||||
|
5962-8766401RX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8766401RX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8766401RX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||
|
5962-8766401RX
Texas Instruments
|
Check for Price | Active | 5 V | 12.5 ns | 13 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 |