Filter Your Search
1 - 2 of 2 results
|
5962-8767102KA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 12 | 8 | 12 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.085 mm | 14.355 mm | 2.29 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
5962-8767102KA
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 12 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | POWER-UP RESET | 28.5 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |