Filter Your Search
1 - 5 of 5 results
|
5962-87681012X
Unitrode Corporation
|
Check for Price | Obsolete | 15 V | 30 V | 10 V | 2 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | UNITRODE CORP | QCCN, LCC20,.35SQ | unknown | ||||||||||||
|
5962-87681012X
Linfinity Microelectronics
|
Check for Price | Obsolete | 15 V | 30 V | 10 V | 2 A | YES | PUSH-PULL | 460 kHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | QCCN, LCC20,.35SQ | unknown | ||||||||||||
|
5962-87681012X
Microsemi Corporation
|
Check for Price | Transferred | 15 V | 30 V | 10 V | 2 A | YES | PUSH-PULL | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MICROSEMI CORP | QCCN, | compliant | QLCC | 20 | EAR99 | 8542.39.00.01 | |||||||||||||
|
5962-87681012X
Microchip Technology Inc
|
Check for Price | Active | 15 V | 30 V | 10 V | 2 A | YES | PUSH-PULL | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
5962-87681012X
Texas Instruments
|
Check for Price | Active | 12 V | 15 V | 10 V | 5.05 V | 5.15 V | 1 A | 15 V | 33 mA | YES | PUSH-PULL | 1 MHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QCCN, | compliant | QLCC | 20 | EAR99 | 8542.39.00.01 |