Filter Your Search
1 - 4 of 4 results
|
5962-8769101EX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||
|
5962-8769101EX
Ge Solid State
|
Check for Price | Obsolete | 5 V | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | GE SOLID STATE | DIP, | unknown | ||||||
|
5962-8769101EX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
5962-8769101EX
Teledyne e2v
|
Check for Price | Active | 5 V | 1 | 8 | 1 | NO | DIP | AC | MULTIPLEXER | CMOS | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 16 | compliant | 8542.39.00.01 |