Filter Your Search
1 - 1 of 1 results
|
5962-8769401VXA
STMicroelectronics
|
Check for Price | Obsolete | 3 V | 15 ns | 1 | 8 | YES | DFP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AC | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.16 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 |