Filter Your Search
1 - 5 of 5 results
|
5962-8769901MDA
Texas Instruments
|
$11.4254 | Yes | No | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-8769901MDA
Teledyne e2v
|
Check for Price | Active | 5 V | 8 ns | 9.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.589 mm | TELEDYNE E2V (UK) LTD | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||
|
5962-8769901MDA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 8 ns | 4 | 2 | YES | DFP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.589 mm | QP SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8769901MDA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 4 | 2 | YES | QFF | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.589 mm | ROCHESTER ELECTRONICS LLC | DFP | QFF, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-8769901MDA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 9.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.589 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 |