Filter Your Search
1 - 2 of 2 results
|
5962-8770804QA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 19.6 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-8770804QA
Defense Logistics Agency
|
Check for Price | Obsolete | 12 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DEFENSE LOGISTICS AGENCY | 2.096 X 0.620 INCH, 0.225 INCH, DIP-40 | unknown |