Filter Your Search
1 - 3 of 3 results
|
5962-8771601EA
Defense Logistics Agency
|
Check for Price | Active | 15 V | NO | -15 V | 300 Ω | 45 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||
|
5962-8771601EA
Precision Monolithics Inc
|
Check for Price | Obsolete | 15 V | NO | -15 V | 300 Ω | 45 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | DIP-16 | unknown | ||||||||||||
|
5962-8771601EA
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | NO | -15 V | 300 Ω | 45 Ω | 2 µs | 400 ns | SINGLE-ENDED MULTIPLEXER | BIPOLAR | OVERVOLTAGE PROTECTION | 8 | 1 | 60 dB | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | CERDIP-16 | not_compliant | DIP | 16 | Q-16 | EAR99 | 8542.39.00.01 | 1990-01-01 |