Filter Your Search
1 - 5 of 5 results
|
5962-8772201CX
Texas Instruments
|
Check for Price | Active | 4.5 V | 175 ns | 175 ns | 3 | 3 | NO | DIP | 50 pF | NO | HC/UH | OR GATE | CMOS | 5.2 mA | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||
|
5962-8772201CX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 150 ns | 3 | 3 | NO | DIP | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-8772201CX
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 150 ns | 3 | 3 | NO | DIP | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-8772201CX
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 150 ns | 3 | 3 | NO | DIP | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
5962-8772201CX
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 150 ns | 3 | 3 | NO | DIP | HC/UH | OR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |