Filter Your Search
1 - 6 of 6 results
|
5962-8775701EA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
5962-8775701EA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | ||||
|
5962-8775701EA
e2v technologies
|
Check for Price | No | Active | 5 V | 13 ns | 1 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | DIP-16 | not_compliant | 8542.39.00.01 | ||
|
5962-8775701EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 14 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 80 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||
|
5962-8775701EA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 ns | 1 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
5962-8775701EA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 13 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | QP SEMICONDUCTOR INC | DIP-16 | unknown | 8542.39.00.01 |