Parametric results for: 5962-8777601XA under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 59628777601xa
Select parts from the table below to compare.
Compare
Compare
5962-8777601XA
TT Electronics Resistors
Check for Price Obsolete 27 V 14.5 V 12 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.018 % 0.032 % 1 12.12 V 11.88 V 1 % O-MBCY-W3 e0 Not Qualified 150 °C 125 °C -55 °C MIL-PRF-38535 300k Rad(Si) V 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE 2.54 mm BOTTOM 4.7 mm TT ELECTRONICS PLC TO-39, CAN3/4,.2 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
5962-8777601XA
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Obsolete 27 V 14.5 V 12 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 50 V 0.018 % 0.032 % 1 12.12 V 11.88 V 1 % O-MBCY-W3 e0 Not Qualified 150 °C 125 °C -55 °C MIL-PRF-38535 300k Rad(Si) V 3 METAL TO-39 CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE 2.54 mm BOTTOM 4.7 mm SEMELAB LTD TO-39, CAN3/4,.2 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-39 3
5962-8777601XA
Microchip Technology Inc
Check for Price No Active 27 V 14.5 V 12 V 2.5 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.06 % 1 12.6 V 11.4 V BIPOLAR 3 % O-MBCY-W3 Not Qualified 150 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 3 METAL BCY CAN3/4,.2 ROUND CYLINDRICAL NO WIRE BOTTOM MICROCHIP TECHNOLOGY INC , CAN3/4,.2 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
5962-8777601XA
Linfinity Microelectronics
Check for Price No Obsolete 27 V 14.5 V 12 V 2.5 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.06 % 1 12.6 V 11.4 V BIPOLAR 3 % O-MBCY-W3 e0 Not Qualified 150 °C -55 °C MIL-PRF-38535 3 METAL BCY CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINFINITY MICROELECTRONICS , CAN3/4,.2 unknown Fixed,Positive,Single Output,Standard Drop