Filter Your Search
1 - 5 of 5 results
|
5962-8780901RA
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 135 ns | 8 | 1 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | HARRIS SEMICONDUCTOR | CERDIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8780901RA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 290 ns | 22 ns | 8 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | NO | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 7.8 mA | 2 | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | ||||
|
5962-8780901RA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 290 ns | 32 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC | BUS TRANSCEIVER | CMOS | LG_MAX | COMMON CONTROL | 7.8 mA | 2 | INVERTED | 160 µA | 6 V | 2 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | ROCHESTER ELECTRONICS LLC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-8780901RA
Defense Logistics Agency
|
Check for Price | Active | 4.5 V | 135 ns | 8 | 1 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | DEFENSE LOGISTICS AGENCY | CERDIP-20 | unknown | |||||||||||||||||||
|
5962-8780901RA
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 135 ns | 8 | 1 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | INTERSIL CORP | CERDIP-20 | unknown | 8542.39.00.01 | DIP | 20 |