Filter Your Search
1 - 2 of 2 results
![]() |
5962-8850104ZA
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 16 | 20 | 32 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 29.275 mm | 29.275 mm | INTEL CORP | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
5962-8850104ZA
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 16 | 16 MHz | 16 | 16 | NO | 5 V | MICROPROCESSOR | CHMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA | PGA, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |