Filter Your Search
1 - 5 of 5 results
|
5962-8853701PA
Precision Monolithics Inc
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | PRECISION MONOLITHICS INC | CERDIP-8 | unknown | |||||||||||||||
|
5962-8853701PA
Texas Instruments
|
Check for Price | No | Obsolete | 100 µV | 17 V/us | 80 nA | 4.67 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 600000 | R-GDIP-T8 | Not Qualified | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||
|
5962-8853701PA
Linear Technology
|
Check for Price | No | Obsolete | 100 µV | 17 V/us | 80 nA | 4.67 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 600000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||
|
5962-8853701PA
Raytheon Semiconductor
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RAYTHEON SEMICONDUCTOR | CERDIP-8 | unknown | |||||||||||||||
|
5962-8853701PA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 100 µV | 17 V/us | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | DIP | 8 | EAR99 | 8542.33.00.01 |