Parametric results for: 5962-8854701QA under Math Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59628854701qa
Select parts from the table below to compare.
Compare
Compare
5962-8854701QA
Rochester Electronics LLC
Check for Price Active 16 20 5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO 600 mA 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC DIP DIP, DIP40,.6 40 unknown 3A001.A.2.C 8542.31.00.01
5962-8854701QA
Intel Corporation
Check for Price No Obsolete 16 20 5 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO 600 mA 5.25 V 4.75 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 unknown 3A001.A.2.C 8542.31.00.01