Filter Your Search
1 - 3 of 3 results
|
5962-8858602XA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | S-XQIP-T78 | Not Qualified | e0 | 125 °C | -55 °C | 78 | UNSPECIFIED | DIP | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 6.35 mm | AEROFLEX COLORADO SPRINGS | QIP | DIP, | 78 | unknown | 8542.31.00.01 | |||||
|
5962-8858602XA
Cobham PLC
|
Check for Price | Transferred | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 150 mA | 5.5 V | 4.5 V | MILITARY | S-XQIP-T78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 78 | UNSPECIFIED | DIP | QUIP78B,1.5/1.7 | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 6.35 mm | COBHAM PLC | DIP, QUIP78B,1.5/1.7 | unknown | 8542.31.00.01 | ||||
|
5962-8858602XA
Cobham Power Products
|
Check for Price | Transferred | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4.5 V | MILITARY | S-XQIP-T78 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 78 | UNSPECIFIED | DIP | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 6.35 mm | AEROFLEX PLAINVIEW | QFP | DIP, | 78 | unknown | 8542.31.00.01 |