Filter Your Search
1 - 2 of 2 results
|
5962-8860802LA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 5 V | 16 ns | 1 | 10 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | PYRAMID SEMICONDUCTOR CORP | DIP-24 | compliant | 8542.39.00.01 | ||||||||||||||||
|
5962-8860802LA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 1 | 10 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | CDIP | 24 | SD24 |