Filter Your Search
1 - 3 of 3 results
|
5962-8864101RA
Minco Technology Labs LLC
|
Check for Price | Transferred | 5 V | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | -2.37 V | -5 V | 2 | 2.37 V | CMOS | MILITARY | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS MINCO LLC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
5962-8864101RA
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | -2.37 V | -5 V | 2 | 2.37 V | CMOS | MILITARY | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||
|
5962-8864101RA
Micross Components
|
Check for Price | Active | 5 V | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | -2.37 V | -5 V | 2 | 2.37 V | CMOS | MILITARY | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 |