Filter Your Search
1 - 3 of 3 results
|
5962-8864406-XC
Cobham PLC
|
Check for Price | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | Not Qualified | COBHAM PLC | , | unknown | 8542.39.00.01 | 2016-05-13 | |||||||||||||||||||||||||||
|
5962-8864406-XC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | BIPOLAR | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 2 | MILITARY | R-CDIP-T36 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.937 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 36 | |||
|
5962-8864406XC
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 5 V | BIPOLAR | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 2 | MILITARY | R-CDIP-T36 | e4 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.937 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 36 |