Filter Your Search
1 - 3 of 3 results
|
5962-8867809RX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 10 | 6 | UV PLD | MILITARY | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
5962-8867809RX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 20 ns | 16 | 8 | 10 | 6 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | WDIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 20 | ||
|
5962-8867809RX
Teledyne e2v
|
Check for Price | Obsolete | 5 V | 20 ns | 10 | 6 | UV PLD | MILITARY | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | COMBINATORIAL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | WDIP, | compliant | 3A001.A.2.C | 8542.39.00.01 |