Filter Your Search
1 - 2 of 2 results
|
5962-8868504HA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3.6 V | 18 V | 4 mA | +2.53V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | MILITARY | R-GDFP-F10 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.225 mm | 6.475 mm | 2.03 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-8868504HA
Defense Logistics Agency
|
Check for Price | Obsolete | 5 V | 3.6 V | 18 V | 1 | YES | YES | POWER-ON RESET GENERATOR | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.225 mm | 6.475 mm | 2.03 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-10 | unknown |