Filter Your Search
1 - 2 of 2 results
|
5962-8872402KX
Teledyne e2v
|
Check for Price | Obsolete | 5 V | 30 ns | 11 | 10 | UV PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | MACROCELL | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | TELEDYNE E2V (UK) LTD | DFP-24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-8872402KX
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 25 MHz | REGISTERED | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDFP | FL24,.4 | RECTANGULAR | FLATPACK, WINDOW | YES | FLAT | 1.27 mm | DUAL | 9.6 mm | 15.45 mm | 2.41 mm | ATMEL CORP | WDFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP | 24 |