Filter Your Search
1 - 4 of 4 results
|
5962-88724043X
Micross Components
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 31.25 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | MICROSS COMPONENTS | WQCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-88724043X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 31.25 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | QP SEMICONDUCTOR INC | WQCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||
![]() |
5962-88724043X
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | OT PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.45 mm | 11.45 mm | 2.54 mm | ATMEL CORP | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | QLCC | 28 | ||
|
5962-88724043X
Teledyne e2v
|
Check for Price | Active | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 31.25 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | TELEDYNE E2V (UK) LTD | WQCCN, | compliant | 3A001.A.2.C | 8542.39.00.01 |