Filter Your Search
1 - 7 of 7 results
|
5962-8874701TA
Microchip Technology Inc
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 1.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.06 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||
|
5962-8874701TA
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 | ||||||||||||||||
|
5962-8874701TA
Omnirel Corp
|
Check for Price | No | Obsolete | 27 V | 14.5 V | 12 V | 1.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.06 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | , SIP3,.1TB | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||
|
5962-8874701TA
Solitron Devices Inc
|
Check for Price | No | No | Active | 27 V | 14.5 V | 12 V | 1.8 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.06 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-XSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | SOLITRON DEVICES INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-257 | 3 | ||||
|
5962-8874701TA
Unitrode Corporation
|
Check for Price | Obsolete | 27 V | 14.5 V | 12 V | 1.5 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | UNITRODE CORP | , | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||
|
5962-8874701TA
TT Electronics Resistors
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | R-XSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||
|
5962-8874701TA
Microsemi Corporation
|
Check for Price | Transferred | 27 V | 14.5 V | 12 V | 1.8 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.06 % | 1 | 12.36 V | 11.64 V | BIPOLAR | 3 % | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICROSEMI CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |