Filter Your Search
1 - 4 of 4 results
![]() |
5962-8876002PA
Texas Instruments
|
$25.3967 | Yes | No | Active | 300 µV | 0.4 V/us | 45 nA | 1.1 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 1.5 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 250000 | NO | R-GDIP-T8 | Qualified | e0 | 114 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
5962-8876002PA
Micross Components
|
Check for Price | No | Active | 550 µV | 0.2 V/us | 45 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 250000 | NO | R-GDIP-T8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
5962-8876002PA
Linear Technology
|
Check for Price | No | No | Obsolete | 550 µV | 0.4 V/us | 5 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 250000 | NO | R-GDIP-T8 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
![]() |
5962-8876002PA
Minco Technology Labs LLC
|
Check for Price | Transferred | 550 µV | 0.4 V/us | 5 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 250000 | NO | R-GDIP-T8 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | MICROSS MINCO LLC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |