Filter Your Search
1 - 2 of 2 results
|
5962-8944101VCA
Texas Instruments
|
$140.5138 | Yes | No | Active | 10 V | NO | ANALOG CIRCUIT | BIPOLAR | 40 V | 1 | 1 | 1 | 40 V | 4.5 V | 5 MHz | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
5962-8944101VCA
Defense Logistics Agency
|
Check for Price | Active | 10 V | NO | ANALOG CIRCUIT | BIPOLAR | 1 | 35 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown |