Filter Your Search
1 - 2 of 2 results
|
5962-8946301XC
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Gold (Au) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA | PGA, PGA68,10X10 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
5962-8946301XC
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 16.7 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Gold (Au) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | E2V TECHNOLOGIES PLC | PGA | PGA, PGA68,10X10 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |