Filter Your Search
1 - 1 of 1 results
|
5962-8946804ZA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 43 ns | 7 | 52 | UV PLD | MIL-STD-883 | MILITARY | SQUARE | CMOS | 7 DEDICATED INPUTS, 52 I/O | MACROCELL | 5.5 V | 4.5 V | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 3.683 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 |