Filter Your Search
1 - 2 of 2 results
|
5962-8947601LA
Altera Corporation
|
Check for Price | Obsolete | 5 V | 37 ns | 4 | 16 | UV PLD | MILITARY | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | 28.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ALTERA CORP | DIP | WDIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-8947601LA
Intel Corporation
|
Check for Price | Obsolete | 5 V | 37 ns | 4 | 16 | UV PLD | MILITARY | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | 28.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | INTEL CORP | DIP | WDIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |