Filter Your Search
1 - 9 of 9 results
|
5962-8949008XX
Omnirel Corp
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | R-CSFM-T5 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | OMNIREL CORP | MO-078AA, 5 PIN | unknown | Fixed,Mixed,Multiple Output,Standard Drop | |||||||||||||||||||||||
|
5962-8949008XX
Solitron Devices Inc
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | R-CSFM-T5 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | unknown | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
5962-8949008XA
Omnirel Corp
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.2 % | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | HYBRID | 3 % | R-CSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | 38535Q/M;38534H;883B | 5 | CERAMIC, METAL-SEALED COFIRED | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | unknown | Fixed,Mixed,Multiple Output,Standard Drop | ||||||||||
|
5962-8949008XC
Solitron Devices Inc
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.2 % | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | HYBRID | 3 % | R-CSFM-T5 | Qualified | 150 °C | -55 °C | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 5 | CERAMIC, METAL-SEALED COFIRED | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SOLITRON DEVICES INC | unknown | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||
|
5962-8949008XA
International Rectifier
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | 2.7 % | R-CSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | , | unknown | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||||||||
![]() |
5962-8949008XX
International Rectifier
|
Check for Price | Transferred | 30 V | 17.5 V | 15 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | 2.7 % | R-CSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | , | unknown | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | MO-078 | 5 | |||||||||||||||||
|
5962-8949008XA
Infineon Technologies AG
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | 2.7 % | R-CSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8949008XA
Solitron Devices Inc
|
Check for Price | No | No | Active | 30 V | 17.5 V | 15 V | 2.5 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.2 % | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | HYBRID | 3 % | R-CSFM-T5 | Qualified | 150 °C | -55 °C | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 5 | CERAMIC, METAL-SEALED COFIRED | SIP5,.14TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SOLITRON DEVICES INC | unknown | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||
|
5962-8949008XX
Infineon Technologies AG
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.5 A | -5 V | 1.5 A | 2 | NO | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 15.4 V | 14.6 V | -5.15 V | -4.85 V | 2.7 % | R-CSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | Fixed,Mixed,Multiple Output,Standard Drop | EAR99 | 8542.39.00.01 |